245

Keystone Electronics
534-245
245

Mfr.:

Description:
9V Battery Snaps & Contacts 9V Cell Densi-Pak Holder Wire Leads

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Holders
9 V
1 Battery
Brass
Wire Leads
Brand: Keystone Electronics
Contact Plating: Nickel
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 27,350 g
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
8536900090
USHTS:
8536908585
JPHTS:
853690000
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
Densi-Pak 9V Battery Holders

Keystone Electronics Densi-Pak 9V Battery Holders feature a pre-wired enclosure for a 9V battery and are designed to be placed in any type of device. These holders are designed for versatility, and the enclosures can be placed on or off a board or between components or cards. Keystone Electronics Densi-Pak 9V Battery Holders are ideal for use in any location that makes it more convenient for the user to change batteries.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,06 € 20,60 €
1,91 € 47,75 €
1,80 € 180,00 €
1,74 € 870,00 €
1,41 € 1.410,00 €
1,31 € 3.275,00 €
1,24 € 6.200,00 €