U1281A

Keysight
372-U1281A
U1281A

Mfr.:

Description:
Digital Multimeters True RMS 60000 Count Handheld DMM

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
Hand Held
0.00025
60 mV to 1 kV
600 Ohms to 60 MOhms
10 nF to 100 mF
60000
99.999 Hz to 9.9999 MHz
Auto, Manual
True RMS
218 mm
96 mm
59 mm
Brand: Keysight
Current Rating: 10 A
Product Type: Multimeters
Series: U1280
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 701 g
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
9030310090
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U1280 Series Handheld Digital Multimeters

Keysight Technologies U1280 Series Handheld Digital Multimeters (DMMs) provide a 60,000-count dual display and longer battery life of up to 800 hours. This series offers 0.025% basic DC voltage accuracy and Vsense for non-contact voltage detection in dark or noisy environments. The built-in low pass filter blocks unwanted high-frequency signals. Other features include a frequency counter and square wave output for generating pulse width modulation (PWM) signal. The units are certified to IP67 for water and dust protection and tested to withstand a 3m (10ft) drop. Keysight Technologies U1280 DMMs also have CAT III 1000V / CAT IV 600V overvoltage protection.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
780,65 € 780,65 €