N6762A

Keysight
372-N6762A
N6762A

Mfr.:

Description:
Modular Power Supplies – Modules Calibration + Uncertainties + Guardbanding (Not Accredited)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.880,86 € 3.880,86 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
N6700
Brand: Keysight
Height: 194.7 mm
Length: 425.6 mm
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 313 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

N6700 Power System Precision Autoranging Modules

Keysight Technologies N6700 Power System Precision Autoranging Modules provide precise control and measurements in the milliampere and microampere region. In addition, these modules have the ability to simultaneously digitize voltage and current and analyze captured current measurements and voltage over time like an oscilloscope. These autoranging modules offer a 50W to 500W output power range, 60V maximum output voltage, and voltage accuracy of 0.016%. Keysight Technologies N6700 Power System Precision Autoranging Modules feature overvoltage, overcurrent, and overtemperature protection, and include a quick-disconnect connector.

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

FEATURED PRODUCTS
KEYSIGHT