N3306A

Keysight
372-N3306A
N3306A

Mfr.:

Description:
DC Electronic Loads DC Electronic Load Module, 0-60V, 120A, 600 W, for N330X mainframes, 2 slots

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.718,92 € 4.718,92 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: DC Electronic Loads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Electronic Loads
0 VDC to 60 VDC
0 A to 120 A
600 W
Brand: Keysight
Product Type: DC Electronic Loads
Series: N3300
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Unit Weight: 4,604 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
9030900090
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

N3300 DC Electronic Loads

Keysight Technologies N3300 DC Electronic Loads are fast, accurate, and ideal for increasing production throughput in high-volume DC power supply manufacturing. These loads provide flexibility for testing power supplies and operate in constant current, constant voltage, or constant resistance modes. Other features include 0V to 60V input voltage, operation within 0A to 120A input currents, and 150W, 300W, and 600W power options. Keysight Technologies N3300 DC Electronic Loads offer stable operation down to 0V and a DC connection terminal for automated test equipment (ATE) applications. 

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.

FEATURED PRODUCTS
KEYSIGHT