DMM7510-NFP-RACK

Keithley Instruments, Inc.
795-DMM7510-NFP-RACK
DMM7510-NFP-RACK

Mfr.:

Description:
Digital Multimeters 7.5 Digit Graphical Sampling Multimeter with No Front Panel Without Bumpers and Handles

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Rack Mount
7 1/2 Digit
1 uOhms to 1.2 GOhms
100 fF to 1.2 mF
3 Hz to 500 kHz
Auto
True RMS
No Data Hold
Brand: Keithley Instruments, Inc.
Current Rating: 3 A, 10 A
Product Type: Multimeters
Series: DMM7510
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1 kVDC
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
9030320000
MXHTS:
90303201
ECCN:
3A992.a
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
Model DMM7510 Graphical Sampling Multimeter

Keithley Model DMM7510 is an industry first: a graphical sampling multimeter, created with the best features of a precision digital multimeter, a graphical touchscreen display, and a high speed, high resolution digitizer. DMM7510 provides exceptional signal analysis flexibility with the 1MS/sec, 18-bit  digitizer and "pinch and zoom" simplicity with the 5-inch capacitive touchscreen display. Features including low noise stage and a 32-bit A-to-D converter provides DC accuracies which rival metrology-grade instruments at about half the price.
Learn More

Availability

Stock: