TAP225K020SCS

KYOCERA AVX
581-TAP225K020SCS
TAP225K020SCS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20V 2.2uF 10% ESR=7 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
1.000
Expected 9/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,749 € 7,49 €
0,545 € 54,50 €
0,452 € 226,00 €
0,42 € 420,00 €
0,378 € 756,00 €
0,361 € 9.025,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
2.2 uF
20 VDC
Radial
2.5 mm (0.098 in)
7 mm (0.276 in)
4.5 mm
10 %
7 Ohms
- 55 C
+ 125 C
Dipped
TAP
Bulk
Brand: KYOCERA AVX
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 14,305 g
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
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).