MA505A103JAA

581-MA505A103JAA
MA505A103JAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 5 %

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
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
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
MA50
Axial
0.01 uF
50 VDC
C0G (NP0)
5 %
Molded
- 55 C
+ 125 C
General Type MLCCs
6.35 mm
12.7 mm
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.63 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Tradename: Ceralam
Type: Axial Leads Ceralam
Unit Weight: 1,200 g
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
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).