LCWC0402J39NGTAR

KYOCERA AVX
581-LCWC0402J39NGTAR
LCWC0402J39NGTAR

Mfr.:

Description:
RF Inductors - SMD 39nH 0402 5% 125C WW Ceramic

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.354

Stock:
2.354 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,314 € 3,14 €
0,287 € 7,18 €
0,233 € 23,30 €
0,219 € 54,75 €
0,188 € 94,00 €
0,168 € 168,00 €
Full Reel (Order in multiples of 4000)
0,162 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
LCWC
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045090
ECCN:
EAR99

LCWC Wire Wound Chip Inductors

KYOCERA AVX LCWC Wire Wound Chip Inductors feature a ceramic base to provide high SRF, ultra-compact to provide high Q, tighter tolerance down to ±2%, and operating temperature of -40ºC to +125ºC. LCWC inductors are miniature SMD chip inductors for fully automated assembly, and offer outstanding endurance from pull-up force, mechanical shock, and pressure. Ideal applications for KYOCERA AVX LCWC Wire Wound Chip Inductors include RF products, broadband, and IT applications.