CZ13725T0050GTR

KYOCERA AVX
581-CZ13725T0050GTR
CZ13725T0050GTR

Mfr.:

Description:
High Frequency/RF Resistors 50ohms 2% 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
2,70 € 27,00 €
Full Reel (Order in multiples of 1000)
2,49 € 2.490,00 €
1,66 € 3.320,00 €
1,53 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
CZ1
50 Ohms
30 W
2 %
150 PPM / C
- 55 C
+ 150 C
0.37 in
0.25 in
0.04 in
Reel
Cut Tape
Application: High Frequency
Brand: KYOCERA AVX
Package/Case: 3725 (9463 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: Surface Mount Chip Terminations
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8532249000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8532240000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.