AT0603C10ECAC7

KYOCERA AVX
581-AT0603C10ECAC7
AT0603C10ECAC7

Mfr.:

Description:
Attenuators 10db 0.75W 0603 DC to 20 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,25 € 825,00 €
7,80 € 1.560,00 €
7,63 € 3.815,00 €
7,56 € 7.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
12,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Attenuators
0603 (1608 metric)
10 dB
20 GHz
50 Ohms
1.25
Brand: KYOCERA AVX
Maximum Operating Temperature: + 150 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Tray
Power Rating: 1 W
Product Type: Attenuators
Series: AT
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tolerance: 0.75 dB
Type: RF/Microwave Attenuator
Unit Weight: 246,533 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

AT RF/Microwave Attenuators & Design Kits

KYOCERA AVX AT RF/Microwave Attenuators feature a thin-film design and ±0.5dB frequency response. These attenuators are constructed with aluminum nitride (AIN) in a standard EIA 0603 case size. The series offers a balanced Pi design that provides even current distribution and attenuation characteristics from DC to 20GHz. The attenuators are manufactured with high-quality materials for reliable and repeatable performance. KYOCERA AVX AT attenuators are ideal for impedance matching, input padding, signal level tuning, and many other critical RF and microwave applications. Typical applications include telecommunications, satellite communications, cellular base stations, microwave radio, military/aerospace, as well as test and measurement.