AEF1010101M050R

KYOCERA AVX
581-AEF1010101M050R
AEF1010101M050R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 100uF 150uA Life6000Hrs 20% +105C ESR=400mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.314

Stock:
2.314 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,614 € 6,14 €
Full Reel (Order in multiples of 550)
0,294 € 161,70 €
0,293 € 322,30 €
0,277 € 2.742,30 €
0,267 € 6.608,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
50 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
6000 Hour
Aluminum Electrolytic Capacitors
20 %
400 mOhms
- 55 C
+ 105 C
10.3 mm
10.3 mm
AEF
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 14 %
Leakage Current: 150 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 550
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitor
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Aluminum Electrolytic Capacitors

KYOCERA AVX Aluminum Electrolytic Capacitors provide high-CV performance in smaller packages, low equivalent series resistance (ESR), and high endurance. These capacitors include conductive polymer and hybrid electrolytic solutions that feature higher tolerance for ripple currents, inrush currents, and higher temperatures than standard solutions.

SMD Aluminum Electrolytic Capacitors

KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a 2.2µF to 6800µF capacitance range with ±20% tolerance and -55°C to +105/+125°C temperature range. This capacitor portfolio from KYOCERA AVX includes the AEH, AEA, AHA, and AHC series. The AEH series is designed for surface mounting on high-density PC boards and features 2000 hours to 5000 hours of endurance at +125°C. AEA capacitors provide low impedance ratings and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. AHC Series capacitors feature low ESR, and high ripple current resistance. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters.