3114306801

KYOCERA AVX
581-3114306801
3114306801

Mfr.:

Description:
Potentiometers 2W 300V 2.5kOhm +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 13,13 €
10,54 € 105,40 €
9,68 € 193,60 €
9,43 € 471,50 €
8,69 € 869,00 €
8,15 € 1.630,00 €
7,75 € 3.875,00 €
7,74 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
Panel Mount
Solder Lug
Potentiometers
1 Gang
2.5 kOhms
Linear
2 W
300 V
10 %
Wirewound
1 Turn
Smooth
6 mm
50 mm
No Switch
Without Detent
Rotary
10000 Cycle
- 40 C
+ 90 C
ABW 2
Bulk
Brand: KYOCERA AVX
Diameter: 28.5 mm
Length: 15 mm
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: - 80 PPM / C, 40 PPM / C
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.