1812AC562MAT1A

581-1812AC562MAT1A
1812AC562MAT1A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV 5600pF X7R 1812 20% Tol HV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5600 pF
1 kVDC
X7R
20 %
1812
4532
SMD/SMT
Standard
- 55 C
+ 125 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
2.54 mm (0.1 in)
General Type MLCCs
HV MLCC X7R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage MLCCs for 600 V to 5 kV
Unit Weight: 110 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Voltage SMD MLCCs

KYOCERA AVX High-Voltage SMD MLCCs provide high value, low leakage ratings, and a compact size suitable for high-voltage systems. These MLCCs feature a high-voltage chip design that exhibits low ESR at high frequencies. KYOCERA AVX High-Voltage SMD MLCCs are designed for applications such as snubbers in high-frequency power converters, resonators in SMPS, and high-voltage coupling/DC blocking.

Availability

Stock:

Similar Products