12061A820GAT2A

KYOCERA AVX
581-12061A820GAT2A
12061A820GAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A820GT NEW GLOBAL PN 100V 82 pF A 581-KGM31BCG2A820GT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
82 pF
100 VDC
C0G (NP0)
2 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
General Type MLCCs
C0G (NP0)
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 1
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: General Purpose Dielectric Ceramic Capacitor
Part # Aliases: KGM31BCG2A820GT
Unit Weight: 27 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

C0G (NPO) Multilayer Ceramic Capacitors

KYOCERA AVX EIA Class I C0G (NPO) Multilayer Ceramic Capacitors are one of the most stable capacitor dielectrics. These capacitors offer significant advantages, including a lifetime capacitance change of less than ±0.1%, which is one-fifth of that shown by other dielectrics. In addition, temperature capacitance change with C0G (NPO) is 0±30ppm/ºC, which is less than ±0.3% ΔC from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NPO) ceramics is very minimal at less than ±0.05% when compared to up to ±2% for films. KYOCERA AVX C0G (NPO) formulations show no aging characteristics. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,446 € 4,46 €
0,304 € 30,40 €
0,249 € 124,50 €
0,23 € 230,00 €
0,209 € 418,00 €
Full Reel (Order in multiples of 4000)
0,189 € 756,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products