116RCA0R5B100TT

KYOCERA AVX
581-116RCA0R5B100TT
116RCA0R5B100TT

Mfr.:

Description:
Speciality Ceramic Capacitors AVX/ATC SLC FINISHED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Speciality Ceramic Capacitors
RoHS:  
500 fF
100 VDC
SMD/SMT
0.381 mm (0.015 in)
0.381 mm (0.015 in)
Single Layer Capacitors - SLC
X7R
0.1 pF
- 55 C
+ 125 C
116
Reel
Brand: KYOCERA AVX
Height: 0.305 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Single Layer Capacitor
Voltage Rating DC: 100 VDC
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
8532230020
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
MICROCAP™ High Q RF SLC Capacitors

KYOCERA AVX MICROCAP™ Single-Layer Capacitors (SLCs) are designed for demanding microwave and millimeter-wave requirements. These ultra-high Q capacitors offer a capacitance range of 0.04pF to 6200pF and a voltage rating up to 100WVDC. KYOCERA AVX MICROCAP Single-Layer Capacitors are available in standard sizes from 10mils. sq. to 90mils. sq. Applications include wireless communications, medical equipment, satellite systems, avionics, military and aerospace, and automotive electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
4,13 € 1.652,00 €
3,81 € 7.620,00 €
4.800 Quote