009179002024906

KYOCERA AVX
581-009179002024906
009179002024906

Mfr.:

Description:
Headers & Wire Housings SOLID STATE LIGHTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,764 € 7,64 €
0,734 € 18,35 €
0,686 € 68,60 €
0,624 € 156,00 €
0,562 € 281,00 €
0,512 € 512,00 €
0,479 € 1.197,50 €
0,456 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
Contacts
2 Position
PCB Mount
9179
Wire-to-Wire
- 40 C
+ 125 C
Bulk
Brand: KYOCERA AVX
Current Rating: 15 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire-to-Wire Splice IDC Connectors

KYOCERA AVX Wire-to-Wire Splice IDC Connectors offer wire size capability of 24AWG to 18AWG and are compatible with solid and standard wires. These connectors feature a small form factor with cold-welded IDC termination for low contact resistance. The easy installation design does not require any special tools. KYOCERA AVX Wire-to-Wire Splice IDC Connectors are ideal for transportation and off-road lighting and industrial, lighting, and consumer applications in high shock and vibration environments.