MOS1CT528R333J

KOA Speer
660-MOS1CT528R333J
MOS1CT528R333J

Mfr.:

Description:
Metal Oxide Resistors 33K ohm 5% 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.740

Stock:
3.740 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,151 € 1,51 €
0,113 € 2,83 €
0,101 € 10,10 €
0,087 € 21,75 €
0,077 € 38,50 €
0,07 € 70,00 €
Full Reel (Order in multiples of 4000)
0,056 € 224,00 €
0,051 € 408,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
33 kOhms
1 W
5 %
Axial
300 PPM / C
3 mm
9 mm
- 55 C
+ 200 C
MOS
Reel
Cut Tape
Brand: KOA Speer
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99