BPR58CFR47J

KOA Speer
660-BPR58CFR47J
BPR58CFR47J

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.47 Ohm 5W 5% 350ppm
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
1,73 € 1,73 €
1,03 € 10,30 €
0,912 € 22,80 €
0,72 € 72,00 €
0,617 € 154,25 €
Full Ammo Pack (Order in multiples of 1000)
0,528 € 528,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - Through Hole
RoHS:  
BPR
Radial
470 mOhms
5 W
5 %
350 PPM / C
- 40 C
+ 200 C
14 mm
5 mm
18 mm
Ammo Pack
Application: Current Sense
Brand: KOA Speer
Lead Diameter: 0.8 mm
Lead Spacing: 9 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Rectangular Type Metal Plate Resistor
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BPR Metal Plate Resistors

KOA Speer BPR Metal Plate Resistors are rectangular power current detecting resistors that are flame retardant in a ceramic case. The BPR series metal plate resistors from KOA are space-saving and offer automatic insertion for a 5mm pitch between terminals. Other features include low inductance, power rating from 2W to 10W, and operating temperature range from -40°C to +200°C.