T350A105M020AS

KEMET
80-T350A105M020
T350A105M020AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20volts 1uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
1 uF
20 VDC
Radial
2.54 mm (0.1 in)
7.1 mm (0.28 in)
4.5 mm
20 %
10 Ohms
- 55 C
+ 125 C
Straight
Dipped
T350
Bulk
Brand: KEMET
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1.350,00 €

Similar Products