SCF19XV-300-1R9A003JV

KEMET
80-SCF19XV3001R903JV
SCF19XV-300-1R9A003JV

Mfr.:

Description:
Common Mode Chokes / Filters 1000V 0.11mH 30A ESR=0.747mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
6,27 € 62,70 €
5,55 € 138,75 €
5,23 € 219,66 €
4,73 € 1.191,96 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SCF-XV
PCB Mount
Through Hole
1 Channel
110 uH
30 A
747 uOhms
- 40 C
+ 150 C
AEC-Q200
Tray
Common Mode Chokes
Brand: KEMET
Product Type: Common Mode Chokes
Factory Pack Quantity: 42
Subcategory: Inductors, Chokes & Coils
Part # Aliases: UALCF190003JV0
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

High Permeability Ferrite AEC-Q200 Toroidal Coils

KEMET High Permeability Ferrite AEC-Q200 Toroidal Coils feature a wide variety of characteristics for automotive and harsh environment industrial applications. These common-mode chokes offer a high rated voltage of up to 1000V AC/DC, UL 94V-0 flame-retardant base and cap, and AEC-Q200 qualification. The SCR-XV coils are designed with proprietary high permeability ferrite S15H cores, the SCT-XV series utilizes ferrite 7HT cores with proprietary high heat resistance and high Bs characteristics, and SCF-XV coils feature a nanocrystalline metal core and are useful in various noise countermeasure fields. The SCN-XV coils, with their unique core structure, offer a dual-mode solution. The hybrid SCN-XV chokes provide the two functions of standard mode countermeasure and common mode noise suppression but with only one coil.