L0806C1R0MDMIT

KEMET
80-L0806C1R0MDMIT
L0806C1R0MDMIT

Mfr.:

Description:
Power Inductors - SMD 0806 1.0uH 20% 1.3Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
0806 (2016 metric)
Shielded
1 uH
20 %
1.3 A
120 mOhms
- 40 C
+ 85 C
Standard
2 mm
1.6 mm
1 mm
Ferrite
L-DMI
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Case Code - in: 0806
Case Code - mm: 2016
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,315 € 3,15 €
0,291 € 7,28 €
0,224 € 22,40 €
0,173 € 43,25 €
0,145 € 145,00 €
Full Reel (Order in multiples of 3000)
0,132 € 396,00 €
0,125 € 750,00 €
0,121 € 1.089,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.