FG-R14-6B

KEMET
80-FG-R14-6B
FG-R14-6B

Mfr.:

Description:
Board Mount Current Sensors FG-R14-6B 2.25V 6PIN -40C / +105C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,36 € 37,36 €
34,37 € 171,85 €
33,26 € 332,60 €
31,93 € 798,25 €
30,74 € 1.537,00 €
29,74 € 2.974,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Current Sense
695 ms
5 V
Digital
Brand: KEMET
Height: 22.4 mm
Length: 38 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: FG-R14
Factory Pack Quantity: 150
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Width: 13 mm
Part # Aliases: USETR146BA0000
Unit Weight: 30 g
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
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fluxgate-Based Residual Current Sensors

KEMET Fluxgate-Based Residual Current Sensors are high-sensitivity DC-AC current sensors that can detect DC and AC leakage current. If a DC fault occurs, Pin 4 will change its state from low level to high impedance. If an AC fault occurs, Pin 5 will change its state from low level to high impedance. These PCB-mounted sensors have a test coil for checking the sensor's operation, and by inputting a signal from the outside, it is possible to pass a test current to the test coil. The sensors also output a digital signal if they detect any leakage current. KEMET Fluxgate-Based Residual Current Sensors operate in a temperature range of -40°C to +85°C or +105°C. These modules are ideal for wall boxes and in-cable control and protection devices (IC-CPD).