ESD-R-27S

KEMET
80-ESD-R-27S
ESD-R-27S

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 27x19x15mm Mn-Zn Coated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
19 mm
27 mm
15 mm
ESD-R
Tray
Manganese Zinc (MnZn)
Brand: KEMET
Frequency: 10 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: UECESDR27S0000
Unit Weight: 21,300 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
300
Expected 11/9/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,26 € 12,60 €
1,11 € 55,50 €
0,972 € 97,20 €
0,955 € 477,50 €
0,903 € 903,00 €
0,877 € 1.754,00 €
0,86 € 4.300,00 €