C901U151KZYDCAWL50

80-C901U151KZYDCWL50
C901U151KZYDCAWL50

Mfr.:
KEMET

Description:
Safety Capacitors 440/300V 150pF Y5P 10% LS=10mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 pF
440 VAC, 300 VAC
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
Y5P
10 %
2 Pin
Outside Kink
- 40 C
+ 125 C
C900AC SFTY X1-440 Y1-300
Reel
Cut Tape
Brand: KEMET
Capacitance - nF: 0.15 nF
Diameter: 7 mm
Lead Diameter: 0.55 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Encapsulated Industrial Grade Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99