TDR-100

Jonard Tools
801-TDR-100
TDR-100

Mfr.:

Description:
LAN/Telecom/Cable Testing Network Cable Tester and TDR

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,15 € 201,15 €

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: LAN/Telecom/Cable Testing
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Accessory Type: Cable Tester
Brand: Jonard Tools
Height: 2.12 in
Length: 8.98 in
Product: Testers
Product Type: LAN/Telecom/Cable Testing
Factory Pack Quantity: 10
Subcategory: Test Equipment
Type: Network Cable Tester
Width: 5.63 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

Network Cable Tester & TDR

Jonard Tools Network Cable Tester and TDR is an essential tool for troubleshooting or maintaining network infrastructure. The tester allows users to find the length of network cables up to 400m long, test wire pairs, identify breakpoints, and trace cables. Features include a wire pair mapping test cable for line sequence, opens, and reverse connections, a 2.5" color LCD screen, and a built-in flashlight in the probe for dark spaces. Jonard Tools Network Cable Tester offers a 0°C to +40°C operating temperature range, 2m to 400m cable length, and 8.98" x 5.63" x 2.12" dimensions.