5400AT18A1000001E

Johanson Technology
609-5400AT18A1000001
5400AT18A1000001E

Mfr.:

Description:
Antennas ANTENNA CHIP 5.5GHZ WIFI
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
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,283 € 849,00 €

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
SMD Antenna
5.15 GHz
5.875 GHz
WiFi
Chip
Ceramic
2 dBi
725 MHz
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
5.4 GHz
3.2 mm
1.6 mm
1.3 mm
AT
Reel
Brand: Johanson Technology
Factory Pack Quantity: 3000
Subcategory: Antennas
Part # Aliases: 5400AT18A1000E
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
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.