SLP-01V

JST Commercial
306-SLP-01V
SLP-01V

Mfr.:

Description:
Headers & Wire Housings SL HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug
1 Position
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
SL
Wire-to-Wire
26 AWG to 18 AWG
Brand: JST Commercial
Contact Material: Phosphor Bronze
Current Rating: 7 A
Housing Colour: White
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,132 € 1,32 €
0,109 € 2,73 €
0,098 € 9,80 €
0,084 € 21,00 €
0,065 € 65,00 €
0,064 € 192,00 €
0,058 € 580,00 €