S12B-PHDSS-B(LF)(SN)

JST Commercial
306-S12BPHDSSBLFSNP
S12B-PHDSS-B(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PHD HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
12 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
PHD
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,382 € 3,82 €
0,349 € 8,73 €
0,315 € 31,50 €
0,288 € 72,00 €
0,235 € 235,00 €
0,223 € 557,50 €
0,212 € 1.060,00 €
0,202 € 2.020,00 €