A5510X210TFB610

JST Commercial
306-A5510X210TFB610
A5510X210TFB610

Mfr.:

Description:
Ground Wire & Ground Braid 24" Double-Ended Grounding Strap, 10AWG, 3/8" Stud

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
9,28 € 18,56 €
8,74 € 43,70 €
8,51 € 85,10 €
7,98 € 199,50 €
7,59 € 379,50 €
4,72 € 472,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Ground Wire & Ground Braid
RoHS:  
10 AWG
609.6 mm
Copper
Brand: JST Commercial
Product Type: Ground Wire & Ground Braid
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Double-Ended Grounding Straps

JST Connectors Double-Ended Grounding Straps are tinned copper flat braided straps in multiple lengths from 101.6mm to 609.6mm (4" to 24"). These double-ended grounding straps feature wire gauge sizes from 14AWG to 8AWG. These JST grounding straps are designed for use in a variety of applications, including automotive, industrial equipment, power supplies and transformers, aircraft, generators, and trains.