SM16B-CPTK-1A-TBL

JST Automotive
306-SM16B-CPTK-1ATBL
SM16B-CPTK-1A-TBL

Mfr.:

Description:
Automotive Connectors 2mm CPT DBL RW MALE SIDE ENTRY 16CKT K-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,69 € 3,69 €
3,35 € 33,50 €
3,15 € 78,75 €
2,96 € 296,00 €
2,59 € 647,50 €
Full Reel (Order in multiples of 390)
2,50 € 975,00 €
2,13 € 1.661,40 €
1,99 € 4.656,60 €
1,92 € 8.985,60 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Connectors
16 Position
Pin (Male)
SMD/SMT
Solder
Gold
Black
CPT
Reel
Cut Tape
Brand: JST Automotive
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation: Insulated
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 390
Subcategory: Automotive Connectors
Voltage Rating: 50 V
Unit Weight: 3,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

CPT Connectors

JST Automotive Connectors CPT Series wire-to-board connectors feature a low-profile, 2.0mm pitch design. The connectors are available in 2 to 20 circuits, have a current 3A AC (0.3mm2, single circuit), DC, and a voltage rating of 50V AC, DC. JST Automotive Connectors CPT Series temperature range is -40ºC to +100°C and the CPT Series is ELV/RoHS compliant.