MM60-EZH039-B5-R850

JAE Electronics
656-MM60-EZH039-B5-R
MM60-EZH039-B5-R850

Mfr.:

Description:
PCI Express/PCI Connectors Latch w/ Boss For 3.9mm Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
4.250
Expected 6/11/2026
3.400
Expected 6/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,785 € 7,85 €
0,701 € 17,53 €
0,668 € 66,80 €
0,626 € 156,50 €
0,574 € 287,00 €
Full Reel (Order in multiples of 850)
0,546 € 464,10 €
0,512 € 870,40 €
0,497 € 2.112,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: PCI Express/PCI Connectors
RoHS:  
Accessories
Stainless Steel
Tin
MM60
Accessory Type: Latch wtih Boss
Brand: JAE Electronics
Description/Function: Latch
Height: 3.9 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 850
Subcategory: Card Edge Connectors
Unit Weight: 1 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM60 Series Mini Card Compatible Connectors

JAE Electronics MM60 Series Mini Card Compatible Connectors meet standardized specifications by the PCI-SIG. The 52-position contact MM60 Series is compatible with the PCI Express Mini Card Electromechanical specs and can be used for connecting to modules with PCI Express and USB transmission. A retention latch is available to fix the module to the connector and features mechanisms on both sides for module ejection. Two types of module mounting heights are available. The stand-off type allows components of under 1.8mm height to be placed below the module. The JAE Electronics MM60 Series Mini Card Compatible Connectors are compatible with automatic mounting. New! Now available with 76-position contact.