FA1004SA1-R8000

JAE Electronics
656-FA1004SA1R8000
FA1004SA1-R8000

Mfr.:

Description:
FFC & FPC Connectors 4P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
4 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
FA10
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: LIF
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Resin
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 8000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 56 mg
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FA10 FPC Connector

JAE FA10 Series FPC Connector is the market's first FPC Connector to use a single-action insertion method. The FA10 Series features a LIF (Low Insertion Force) top and bottom-contact type FPC connector that does not use a lever/actuator to secure the mating FPC. This space-saving connector offers a 0.5mm pitch, 0.9mm overall height, and 3.2mm depth with tapered guides in the insertion area to prevent misalignment, while the friction lock and terminals at the front and back of the connector improve board retention strength. With an FPC thickness of 0.2±0.03mm, the JAE FA10 Series FPC Connector provides a rated current of DC 0.5A per terminal, rated voltage of AC, DC 50V per terminal, 70mΩ maximum contact resistance, and a dielectric withstanding voltage of AC 250 Vrms per minute.

In Stock: 833

Stock:
833 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,483 € 4,83 €
0,432 € 10,80 €
0,411 € 41,10 €
0,367 € 91,75 €
0,35 € 350,00 €
0,328 € 820,00 €
0,302 € 1.510,00 €
Full Reel (Order in multiples of 8000)
0,287 € 2.296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.