DF02P050G30A1

JAE Electronics
656-DF02P050G30A1
DF02P050G30A1

Mfr.:

Description:
D-Sub Standard Connectors DF02 Series (1.27mm Pitch, Interface Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
IDC
Panel
Straight
Male
Gold
Steel
Nickel
Unfiltered
DF02
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 500 mA
Insulation Material: Nylon
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Pitch: 1.27 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Voltage Rating: 250 VAC
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF02 Half-Pitch (1.27mm) Interface Connectors

JAE Electronics DF02 Half-Pitch (1.27mm) Interface Connectors are half-pitch (1.27mm) compatible and meet the industrial instrument market standard. The durable plastic hood makes the JAE DF02 series a lightweight connector, and the one-touch locking mechanism provides ease of operation. The DF02 series is offered in two hood variations: a nickel-plated hood for EMI shielding and an untreated hood. Applications include factory automation equipment, semiconductor manufacturing equipment, broadcast equipment, 3D printers, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4.300,00 €