DPAD5

InterFET
106-DPAD5
DPAD5

Mfr.:

Description:
Small Signal Switching Diodes Pico Amp Diode 45V Low Leakage Low Capacitance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: Small Signal Switching Diodes
RoHS:  
Power Diodes
Through Hole
TO-72-4
- 45 V
50 mA
Dual
800 mV
- 5 pA
- 55 C
+ 125 C
DPAD
Bulk
Brand: InterFET
Maximum Diode Capacitance: 800 fF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541100000
CAHTS:
8541210000
USHTS:
8541100070
JPHTS:
8541210101
KRHTS:
8541109000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 400   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 9.840,00 €
23,30 € 11.650,00 €
1.000 Quote