QQ8076606103 S RPN2

Intel
607-Q8076606103SRPN2
QQ8076606103 S RPN2

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 5 processor 236V (8M Cache, up to 4.70 GHz) FCBGAEXX, Tray

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Core Ultra 5
8 Core
FCBGA-2833
2.1 GHz
8 MB
8 Thread
16 GB
LPDDR5X
Lunar Lake
236V
Non-Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.7 GHz
Part # Aliases: 99CL4T
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U/H/U-Type4-Series Core Ultra Processors

Intel® U/H/U-Type4-Series Core™ Ultra Processors are 64-bit, multi-core processors built on Intel 4 process technology. The U/H/U-Type4-Series is offered on an I-Chip platform that includes the Compute, SOC, GT, and IOE tiles on a single package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 9/1/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
767,96 € 767,96 €
676,95 € 6.769,50 €