FH82HM370 S R40B

Intel
607-FH82HM370SR40B
FH82HM370 S R40B

Mfr.:

Description:
Chipsets Mobile HM370 Chipset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
RoHS:  
300
Mobile Chipsets
PCH
Coffee Lake
SMD/SMT
HM370
Embedded
Brand: Intel
Length: 25 mm
Moisture Sensitive: Yes
Number of Displays Supported: 3
Number of Memory Channels: 2 Channel
Number of SATA Ports: 4
Number of USB Ports: 14
Packaging: Reel
PCIe Configurations: 16 Lanes, x1, x2, x4
PCIe Revision: Revision 3.0
Product Type: Chipsets
Factory Pack Quantity: 650
Subcategory: Chipsets
TDP - Max: 3 W
USB Revision: Revision 2.0/3.1
Width: 24 mm
Part # Aliases: 964269
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
Minimum: 650   Multiples: 650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
55,19 € 35.873,50 €
1.300 Quote