FH82CM246 S R40E

Intel
607-FH82CM246SR40E
FH82CM246 S R40E

Mfr.:

Description:
Chipsets Intel FH82CM246 Plat form Controller Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
RoHS:  
C240
Mobile Chipsets
25 mm x 24 mm
Coffee Lake
C240
Embedded
Brand: Intel
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of SATA Ports: 8
Number of USB Ports: 14
Packaging: Reel
PCIe Configurations: x1, x2, x4
PCIe Revision: Revision 3.0
Product Type: Chipsets
Factory Pack Quantity: 650
Subcategory: Chipsets
TDP - Max: 3 W
USB Revision: Revision 2.0/3.1
Part # Aliases: 964272
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
Minimum: 650   Multiples: 650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
58,22 € 37.843,00 €
1.300 Quote