FH8065801620406S R23Z

Intel
607-FH806580406SR23Z
FH8065801620406S R23Z

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
396,11 € 396,11 €
342,80 € 3.428,00 €
329,47 € 8.236,75 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i3
64 bit
2 Core
FCBGA-1168
2.1 GHz
3 MB
4 Thread
15 W
16 GB
DDR3L-1333, 1600, LPDDR3-1333, 1600
5 GT/s
DMI2
Intel Core i3
Broadwell
i3-5010U
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
PCIe Configurations: 4x1 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: i3-5010U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i3
Part # Aliases: 939363
Unit Weight: 27 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Core™ i3 14nm Processor

Intel Core™ i3 14nm Processor is designed to deliver significantly enhanced graphics and increased performance in a smaller thermal envelope, supporting the next generation of Internet of Things solutions. These i3 processors provide up to 25% additional multi-threaded CPU performance using 2nd generation 3-D tri-gate transistors and up to 20% lower power consumption with PCH I/0 throttling and dynamic power and thermal framework 8.0. The Intel Core i3 CPUs support high-end performance for media and graphics, have blazing-fast decode and transcode (frees up the CPU for other tasks), accelerate integer/matrix compute performance, and contain Intel Broadwell instructions for efficient and secure cryptographic performance.