DH82Q87 S R137

Intel
607-DH82Q87SR137
DH82Q87 S R137

Mfr.:

Description:
Chipsets Q87 Chipset Desktop FCBGA-708

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Q87
Desktop Chipsets
PCH
FCBGA-708
Lynx Point
SMD/SMT
Q87
Embedded
With Graphics
Brand: Intel
Length: 23 mm
Moisture Sensitive: Yes
Number of SATA Ports: 6
Number of USB Ports: 14
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 8 Lanes, x1, x2, x4
PCIe Revision: Revision 2.0
Product Type: Chipsets
Factory Pack Quantity: 800
Subcategory: Chipsets
USB Revision: Revision 2.0/3.0
Width: 22 mm
Part # Aliases: 927355
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
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
Desktop Express Chipsets

Intel Desktop Express Chipsets deliver a platform controller hub with extensive I/O support. The platform controller hub (PCH) connects Intel Core series processors with a motherboard via the Flexible Display Interface (FDI) and Direct Media Interface (DMI). The PCH Display Interface integrates the latest display technologies such as HDMI, DisplayPort, Embedded DisplayPort, Intel SDVO, and DVI, along with legacy display technologies. The PCH interfaces with the PCI Express Root Ports supports the PCI Express Rev. 2.0 and supports a wide number and variety of port widths. The Serial ATA is also supported, along with Advanced Host Controller Interface (AHCI), Intel Rapid Storage Technology, and Intel Smart Response Technology.

Availability

Stock: