CM8063401286503S R1AJ

Intel
607-CM806340128651AJ
CM8063401286503S R1AJ

Mfr.:

Description:
CPU - Central Processing Units Xeon E5-2420 v2 2.2G Hz 6C 80W DISC-BY-M DISC-BY-MFG-01/20

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
64 bit
6 Core
FCLGA-1356
2.2 GHz
15 MB
12 Thread
80 W
384 GB
DDR3-800/1066/1333/1600
7.2 GT/s
QPI
Intel Xeon
Ivy Bridge-EN
E5-2420 v2
Non-Embedded
+ 76 C
Tray
Brand: Intel
CPU Configuration - Max: 2 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 3 Channel
Number of PCI Express Lanes: 24 Lane
Number of QPI Links: 1 Link
Operating Supply Voltage: 650 mV to 1.3 V
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: E5-2420 v2
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 2.7 GHz
Part # Aliases: 930047
Unit Weight: 255,269 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: