CL8064701479801S R1DM

Intel
607-CL806471479801SM
CL8064701479801S R1DM

Mfr.:

Description:
CPU - Central Processing Units Celeron 2980U Dual CR 1.6GHz FCBGA1168

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Celeron Dual-Core
64 bit
2 Core
FCBGA-1168
1.6 GHz
2 MB
2 Thread
15 W
16 GB
DDR3L-1333/1600, LPDDR3-1333/1600
Intel Celeron Dual-Core
Haswell
2980U
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 10 Lane
Number of SATA Ports: 2 Port
Number of USB Ports: 4 Port
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: 2980U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
USB Revision: Revision 3.0
Part # Aliases: 930540
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Celeron 2980U Processor

Intel Celeron 2980U Processor delivers up to 1.6GHz clock speed and is a 64-bit, multi-core processor built on 22nm process technology. The 2980U Celeron Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The 2980U processor is designed to be used with the Intel 8 Series chipset. Advanced technologies for this processor includes Virtualization Technology (VT-x), VT-x with Extended Page Tables (EPT), Intel 64, Idle States, and Enhanced Intel SpeedStep Technology. They also include Thermal Monitoring Technologies, HD Audio Technology, Rapid Storage Technology, and Smart Connect Technology.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,10 € 157,10 €
133,75 € 1.337,50 €
127,92 € 3.198,00 €