CL8064701462800S R16H

Intel
607-CL8064701462800S
CL8064701462800S R16H

Mfr.:

Description:
CPU - Central Processing Units Core i7-4650U Dual CR 1.7GHz FCBGA1168

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i7
64 bit
2 Core
FCBGA-1168
1.7 GHz
4 MB
4 Thread
15 W
16 GB
DDR3L-1333/1600; LPDDR3-1333/1600
Intel Core i7
Haswell
i7-4650U
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
Number of SATA Ports: 4 Port
Number of USB Ports: 4 Port
PCIe Configurations: 4x1 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: i7-4650U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 4th Gen i7 Core
Turbo Frequency - Max: 3.3 GHz
USB Revision: Revision 3.0
Part # Aliases: 928975
Unit Weight: 115,818 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992
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
i7-4650U i7 Core Processor

Intel i7-4650U i7 Core Processors deliver 1.7GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. Intel i7-4650U i7 Core Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH) and are designed to be used with the Mobile chipset.

Availability

Stock: