AX201.D2WG.LNVW

Intel
607-AX201D2WGLNVW
AX201.D2WG.LNVW

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro , LTE Coex

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
AX201
2.4 GHz, 5 GHz
Bluetooth, M.2, WiFi
0 C
+ 80 C
12 mm x 16 mm x 1.65 mm
Bluetooth 5.2
LTE
802.11 ax
Brand: Intel
Data Rate: 2.4 Gb/s
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WEP, WPA2, WPA3, WPA
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 999TDR
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 991

Stock:
991 Can Dispatch Immediately
Quantities greater than 991 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
14,71 € 147,10 €
13,55 € 338,75 €
12,38 € 1.238,00 €
11,84 € 2.960,00 €
11,66 € 5.830,00 €
11,57 € 11.570,00 €
2.000 Quote