AX200.D2WG.LTNP

Intel
607-AX200D2WGLTNP
AX200.D2WG.LTNP

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6 AX200, 1216, 2x2 AX+BT, No vPro , LTE Coex, UART

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
AX200
2.4 GHz, 5 GHz
PCIe, USB
0 C
+ 80 C
12 mm x 16 mm x 1.65 mm
Bluetooth 5.2
LTE
802.11 ax
Brand: Intel
Data Rate: 2.4 Gb/s
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WEP, WPA2, WPA3, WPA
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 999MDF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Quantities greater than 863 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,79 € 17,79 €
15,51 € 155,10 €
14,72 € 368,00 €
13,64 € 1.364,00 €
12,99 € 3.247,50 €
12,58 € 6.290,00 €
1.000 Quote