IN-S85TATRGB

Inolux
743-IN-S85TATRGB
IN-S85TATRGB

Mfr.:

Description:
Multi-Colour LEDs RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.250

Stock:
17.250 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,26 € 2,60 €
0,186 € 18,60 €
0,152 € 76,00 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3000)
0,126 € 378,00 €
0,119 € 714,00 €
0,114 € 1.026,00 €
0,105 € 2.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0805 (2012 metric)
RGB
625 nm, 523 nm, 470 nm
130 deg
20 mA
2 V, 3.1 V, 3.1 V
75 mW, 75 mW, 75 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Clear
Brand: Inolux
Height: 1.1 mm
Length: 2 mm
Luminous Intensity: 200 mcd, 520 mcd, 140 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.25 mm
Unit Weight: 82,213 mg
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.