IN-PI33TBTPRPGPB

Inolux
743-IN-PI33TBTPRPGPB
IN-PI33TBTPRPGPB

Mfr.:

Description:
Multi-Colour LEDs Top View / PLCC / 3.5 x 3.5 x 1.95 / 4-pin / Tricolor with IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1414 (3535 metric)
RGB
624 nm, 520 nm, 470 nm
12 mA
5.2 V
Colorless
3.5 mm x 3.5 mm
Round Flat
Clear
Brand: Inolux
Height: 1.95 mm
Length: 3.5 mm
Luminous Intensity: 400 mcd, 1000 mcd, 300 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 3.5 mm
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
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
In Stock: 29.958

Stock:
29.958
Can Dispatch Immediately
On Order:
55.000
Expected 8/21/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,359 € 3,59 €
0,26 € 26,00 €
0,215 € 107,50 €
Full Reel (Order in multiples of 1000)
0,20 € 200,00 €
0,181 € 362,00 €
0,169 € 845,00 €
0,165 € 1.650,00 €
0,162 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.