TSic 501F TO92

Innovative Sensor Technology
916-103491
TSic 501F TO92

Mfr.:

Description:
Board Mount Temperature Sensors TO92, -10C to 60C, analog signal output 0...1 Volt DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
7,39 € 36,95 €
7,10 € 71,00 €
6,76 € 169,00 €
6,52 € 326,00 €
6,30 € 630,00 €
5,86 € 2.930,00 €
5,69 € 5.690,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.1 C
- 10 C
+ 60 C
TO-92-3
2.97 V
5.5 V
11 bit
Through Hole
Bulk
Brand: Innovative Sensor Technology
Operating Supply Current: 30 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 47 kOhms
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 103491
Unit Weight: 1 g
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSic Temperature Sensor ICs

Innovative Sensor Technology TSic Temperature Sensor ICs are fully calibrated and available with a digital, analog, or ratiometric output signal. These sensors provide superior accuracy, long-term stability, and low power consumption in an SOP-8 or TO92 package. The TSic 206/203/201/306/303/301 series offers ±0.3K or ±0.5K accuracy and a -50°C to +150°C operating temperature range. The TSic 506F/503F/501F modules have ±0.1K accuracy and a -10°C to +60°C operating temperature range. The TSic 716 variant features ±0.07K accuracy, -10°C to +60°C operating temperature range, and easy integration. The TSic 716 series is also capable of communicating over a distance of more than 10m. Innovative Sensor Technology TSic Temperature Sensor ICs are ideally used in handheld measurement instruments and mobile applications.