SPD50P03LGXT

Infineon Technologies
726-SPD50P03LGXT
SPD50P03LGXT

Mfr.:

Description:
MOSFETs P-Ch -30V 50A DPAK-4 OptiMOS P
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
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,946 € 2.365,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,12 €
Min:
1

Similar Product

Infineon Technologies SPD50P03LGBTMA1
Infineon Technologies
MOSFETs P-Ch -30V 50A DPAK-4 OptiMOS P

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
30 V
50 A
5.7 mOhms
- 20 V, 20 V
2 V
126 nC
- 55 C
+ 175 C
150 W
Enhancement
AEC-Q100
Reel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 104 ns
Forward Transconductance - Min: 47 S
Product Type: MOSFETs
Rise Time: 21.7 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 139 ns
Typical Turn-On Delay Time: 14.8 ns
Part # Aliases: SP000371908 SPD50P03L G SPD50P03LGBTMA1
Unit Weight: 330 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.