S25HL02GTDPBHM053

Infineon Technologies
727-25HL02GTDPBHM053
S25HL02GTDPBHM053

Mfr.:

Description:
NOR Flash SEMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
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
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

S25HSxGT & S25HSxGT SEMPER™ Flash with Quad SPI

Infineon Technologies S25HSxGT and S25HSxGT SEMPER™ Flash with Quad SPI is a high-performance, safe, and reliable NOR Flash solution. The components integrate critical safety features for a broad range of applications, including automotive, industrial, and communications. S25HSxGT and S25HSxGT SEMPER Flash Memory feature a Quad SPI Interface that supports 1S-1S-4S, 1S-4S-4S, 1S-4D-4D, 4S-4S-4S, and 4S-4D-4D protocols. Infineon Technologies S25HSxGT and S25HSxGT SEMPER Flash meet automotive functional safety standards and are ASIL-B compliant and ASIL-D ready.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
27,11 € 54.220,00 €