KITIM69D129FV01FLEXTOBO1

Infineon Technologies
726-KITIM69D129FV01F
KITIM69D129FV01FLEXTOBO1

Mfr.:

Description:
Audio IC Development Tools Evaluation system for XENSIV MEMS microphones

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
8
Expected 2/24/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,29 € 64,29 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Kits
MEMS Microphone
Brand: Infineon Technologies
Dimensions: 25 mm x 4.5 mm
For Use With: XENSIV MEMS Microphones
Product Type: Audio IC Development Tools
Subcategory: Development Tools
Part # Aliases: KIT_IM69D129FV01_FLEX SP006038667
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

KIT_IM69D129FV01_FLEX Evaluation Kit

Infineon Technologies KIT_IM69D129FV01_FLEX Microphone Flex Evaluation Kit is designed for the easy evaluation of the IM69D129FV01 low-power digital XENSIV™ MEMS microphone. This kit consists of five flex boards and one adapter board. The digital flex board includes a digital PDM output microphone and a 0.1µF supply bypass capacitor. The adapter board consists of a 6-position ZIF and a 2.54mm board-to-board connector. One microphone is mounted on each flex board. The included adapter board can easily connect a flex board to an audio testing setup through a 6-position ZIF connector. The KIT_IM69D129FV01_FLEX kit is used to obtain clear audio signals even for high SPL and is ideal for high-precision audio beams applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More